Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCPIN-T12L-011
Order Code2409198
Product RangeMCPIN Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.990 |
10+ | €12.830 |
25+ | €11.840 |
50+ | €10.990 |
100+ | €10.260 |
200+ | €9.620 |
Price for:Each
Minimum: 1
Multiple: 1
€13.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCPIN-T12L-011
Order Code2409198
Product RangeMCPIN Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max1.6mm
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM12
Sensor Output TypeNPN-NC
Sensing Distance Max1.6mm
Supply Voltage DC Min10V
Sensing Distance Nom-
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NC
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-20°C
Product RangeMCPIN Series
Product Overview
The MCPIN-T12L-011 is a cylindrical Inductive Sensor with 3-wire and M12 long housing. This NPN NC output shielded sensor is features with LED operation indicate lamp and ferrous standard sensing object.
- Over-current protection
- IP67 Protection rating
- ±200mA Current output
- -20 to 70°C Ambient temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Thread Size - Metric
M12
Sensing Distance Max
1.6mm
Sensing Distance Nom
-
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, NPN, NC
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
MCPIN Series
Sensing Range Max
1.6mm
Sensing Distance Min
-
Sensor Output Type
NPN-NC
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-20°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078471