Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.777 |
50+ | €0.286 |
100+ | €0.232 |
250+ | €0.178 |
500+ | €0.151 |
1000+ | €0.127 |
5000+ | €0.103 |
10000+ | €0.101 |
Product Information
Product Overview
MCRR25103X7RK0100 multilayer ceramic capacitor is designed for high-performance applications requiring reliable capacitance. With a capacitance of 0.01 µF and a voltage rating of 100 V, it’s perfect for a variety of electronic circuits. Featuring a tolerance of ±10%, this X7R capacitor provides stability over a wide temperature range, making it suitable for both consumer and industrial applications. The convenient PC pin configuration allows for easy mounting and integration into your designs. With a lead spacing of 2.54 mm, this capacitor is ideal for compact layouts. Enhance your circuits with this dependable and efficient component.
- Radial leaded multilayer ceramic capacitors (MLCC)
- Voltage rating of 100V
- Lead Spacing 254mm
Technical Specifications
0.01µF
± 10%
X7R
Radial Leaded
-
2.54mm
-55°C
-
100V
PC Pin
2.54mm
MCRR Series
3.81mm
3.81mm
125°C
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate