Print Page
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.010 |
3+ | €16.160 |
15+ | €15.840 |
50+ | €15.510 |
Price for:Each
Minimum: 1
Multiple: 1
€17.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCSP103AT 1122LBL.GN
Order Code1568422
Product RangeMCSP103AT
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM54CFM
Noise Rating40dBA
Power Rating-
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min1.52m³/min
Product RangeMCSP103AT
Product Overview
The MCSP103AT 1122LBL.GN is an AC Axial Fan with ball bearing system and lead wire power connection terminals. It features overload protected using impedance protection.
- High performance fan
- UL94V-0 Flammability rated plastic impeller
- 1700RPM Rotor speed
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
1900rpm
Current Rating
120mA
Air Flow - m3/min
1.52m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
54CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MCSP103AT
Technical Docs (2)
Alternatives for MCSP103AT 1122LBL.GN
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322958