Print Page
Image is for illustrative purposes only. Please refer to product description.
686 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.880 |
5+ | €32.780 |
10+ | €26.820 |
50+ | €22.700 |
100+ | €21.080 |
250+ | €19.670 |
Price for:Each
Minimum: 1
Multiple: 1
€36.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD13A300B09RS
Order Code2362690
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Switching Frequency300kHz
Sensitivity (dB)-
Product Overview
- Sealed metal transceiver
- Cylindrical design allows for installation in various applications
- Short range measurement capabilities
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sensing Range Min
-
Switching Frequency
300kHz
Sensing Range Max
-
Sensitivity (dB)
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003