Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD18A40S09RS-30C
Order Code2362680
Technical Datasheet
148 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.940 |
10+ | €7.950 |
25+ | €6.500 |
50+ | €5.500 |
100+ | €5.110 |
500+ | €4.770 |
Price for:Each
Minimum: 1
Multiple: 1
€8.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD18A40S09RS-30C
Order Code2362680
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle110°
Switching Frequency40kHz
External Diameter18mm
Sensitivity (dB)-75dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCUSD18A40S09RS-30C is a 18mm 40kHz Metal Transceiver features compact and lightweight, low power consumption, high sensitivity and sound pressure. This specification covers the waterproof type ultrasonic ceramic transducer which is used for ultrasonic ranging and parking sensor of automobile.
- Waterproof and dual use
- High reliability
- Aluminium housing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Automotive
Technical Specifications
Sensing Range Min
-
Beam Angle
110°
External Diameter
18mm
Operating Temperature Min
-40°C
Product Range
-
Sensing Range Max
-
Switching Frequency
40kHz
Sensitivity (dB)
-75dB
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006653