Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD25P200B10.7RS-30C
Order Code2362686
Technical Datasheet
79 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.610 |
| 5+ | €44.990 |
| 10+ | €36.810 |
| 50+ | €31.140 |
| 100+ | €28.920 |
| 250+ | €26.990 |
Price for:Each
Minimum: 1
Multiple: 1
€50.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD25P200B10.7RS-30C
Order Code2362686
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle14°
Switching Frequency200kHz
External Diameter25mm
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCUSD25P200B10.7RS-30C is a Transceiver features waterproof and dual use. For better receive sensitivity watching, signal is amplified 10 times. The perk to perk amplitude is more than or equal to 1.2V. The Ultrasonic Transducer is employed in air which is polluted by particles of grease, water and dust.
- Compact and lightweight
- High sensitivity and reliability
- Less power consumption
- 200 ±8kHz Centre frequency
- Receive sensitivity Echo (mv) ≥ 120
- ≤14 Beam width (-3dB full angle)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Min
-
Beam Angle
14°
External Diameter
25mm
Operating Temperature Min
-20°C
Product Range
-
Sensing Range Max
-
Switching Frequency
200kHz
Sensitivity (dB)
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711