Print Page
Image is for illustrative purposes only. Please refer to product description.
230 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.490 |
10+ | €3.930 |
25+ | €3.140 |
50+ | €2.620 |
100+ | €2.420 |
500+ | €2.240 |
Price for:Each
Minimum: 1
Multiple: 1
€4.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUST10P40B07RO
Order Code2362667
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle50°
Switching Frequency40kHz
External Diameter10mm
Sensitivity (dB)-
Operating Temperature Max85°C
Product Overview
The MCUST10P40B07RO is a 40kHz Transceiver, with open structure and fission. Compact and light weight. High sensitivity and sound pressure. Less power consumption. High reliability.
- 2500pF Capacitance
- -35 to 85°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Sensing Range Min
-
Beam Angle
50°
External Diameter
10mm
Operating Temperature Max
85°C
Sensing Range Max
-
Switching Frequency
40kHz
Sensitivity (dB)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003