Print Page
Image is for illustrative purposes only. Please refer to product description.
20.491 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.369 |
50+ | €0.347 |
100+ | €0.328 |
Price for:Each
Minimum: 10
Multiple: 10
€3.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoR100-SC
Order Code1568269
Technical Datasheet
Connector TypeTest Socket
Centreline Spacing2.54mm
Connector Tip StyleCup
Current Rating3A
Overall Length30.2mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R100-SC from Multicomp is a spring loaded test socket.
- Current rating of 3A
- Contact resistance is 50mohm
- Overall length is 30.2mm
- Gold plated brass contact
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Technical Specifications
Connector Type
Test Socket
Connector Tip Style
Cup
Overall Length
30.2mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Alternatives for R100-SC
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001