Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.720 |
| 2+ | €1.510 |
| 6+ | €1.350 |
Price for:Each
Minimum: 1
Multiple: 1
€1.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSMS-EC
Order Code2527423
Technical Datasheet
Clip TypeDIN Rail Clip
Clip Diameter-
Mounting Hole Dia-
Product Range-
Product Overview
The SMS-EC is a 45mm DIN-rail End Clip, made of bichromated steel. The end clip fits on the end of the DIN-rail.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Clip Type
DIN Rail Clip
Mounting Hole Dia
-
Clip Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062