Print Page
Image is for illustrative purposes only. Please refer to product description.
188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.610 |
5+ | €6.120 |
10+ | €5.510 |
25+ | €4.470 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€6.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSN-9
Order Code1348635
Technical Datasheet
Connector to ConnectorBattery Snap Press Stud Male + Press Stud Female to Free End
Connector Type ABattery Snap on, Press Stud Male
Connector Type BBattery Snap on, Press Stud Socket
Cable Length - Imperial6.3"
Cable Length - Metric160mm
Jacket ColourBlack
Product Range-
Product Overview
The SN-9 from Multicomp is a battery connector with snap on terminals.
- Connector type A is press stud male
- Connector type B is press stud female
- Length is 160mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Connector to Connector
Battery Snap Press Stud Male + Press Stud Female to Free End
Connector Type B
Battery Snap on, Press Stud Socket
Cable Length - Metric
160mm
Product Range
-
Connector Type A
Battery Snap on, Press Stud Male
Cable Length - Imperial
6.3"
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793