Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15382
Order Code2293868
Product RangeMulticomp Pro Hex Extenders
Technical Datasheet
3.815 In Stock
2.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.491 |
10+ | €0.388 |
25+ | €0.335 |
50+ | €0.307 |
100+ | €0.283 |
Price for:Pack of 2
Minimum: 5
Multiple: 5
€2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15382
Order Code2293868
Product RangeMulticomp Pro Hex Extenders
Technical Datasheet
Product RangeMulticomp Pro Hex Extenders
Screw Length6mm
Thread Size - Metric6.3mm
Thread Size - Imperial4-40
Product Overview
The SPC15382. is a 5 x 6mm #4-40 UNC Hex Extender for use with D-sub connectors.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Mechanical, Datacom
Technical Specifications
Product Range
Multicomp Pro Hex Extenders
Thread Size - Metric
6.3mm
SVHC
Lead (25-Jun-2020)
Screw Length
6mm
Thread Size - Imperial
4-40
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004894