Print Page
Image is for illustrative purposes only. Please refer to product description.

1.061 In Stock
Need more?
Next business day delivery available
Order before 6pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.010 |
| 10+ | €10.300 |
| 25+ | €8.840 |
Price for:Each
Minimum: 1
Multiple: 1
€13.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19941
Order Code1702769
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourGrey
Product Range-
Product Overview
The SPC19941 is a 3.05m Shielded Serial Cable with inner mould using PE, aluminium foil wrap to connector and PVC-45P platinum grey moulded connector end. Platinum grey PVC jacket, blue nickel-plated DB9P female connectors.
- 4 x 47mm Nickel-plated thumbscrew
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
10ft
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (1)
Alternatives for SPC19941
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009
