Print Page
Image is for illustrative purposes only. Please refer to product description.
499 In Stock
3.770 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.760 |
10+ | €4.730 |
25+ | €4.300 |
Price for:Each
Minimum: 1
Multiple: 1
€6.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20060
Order Code1651027
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Mini Type B Plug
Connector BMini USB Type B Plug
Cable Length - Metric914.4mm
Cable Length - Imperial36"
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
SPC20060 USB Cable features a Type A plug to Mini Type B plug, designed for connecting devices like cameras and external drives to a computer. With a length of 914.4 mm (36 inches) and USB 2.0 support, this grey cable ensures reliable data transfer and connectivity.
- Supports data transfer speeds up to 480Mbps
- Ensures stable and durable performance
- Provides flexibility for moderate-distance connections
Technical Specifications
Connector A
USB Type A Plug
Connector B
Mini USB Type B Plug
Cable Length - Imperial
36"
Jacket Colour
Grey
Product Range
-
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Metric
914.4mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for SPC20060
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043