Print Page

Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.050 |
10+ | €10.720 |
50+ | €9.680 |
100+ | €9.240 |
200+ | €8.580 |
Price for:Each
Minimum: 1
Multiple: 1
€13.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20527.
Order Code2293875
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BBinding Post
Convert To Positions2Ways
Convert To Gender-
Product Range-
Product Overview
The SPC20527 is a BNC coaxial Male to dual binding post Adapter with nickel-plated brass BNC male, gold-plated brass BNC centre contact, Delrin BNC centre insulator, black PE body, nickel-plated brass binding post and black/red nylon knob.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
2Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Binding Post
Convert To Gender
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216