Print Page
Image is for illustrative purposes only. Please refer to product description.
553 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.250 |
3+ | €6.180 |
15+ | €5.800 |
50+ | €5.270 |
Price for:Each
Minimum: 1
Multiple: 1
€7.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21205
Order Code2543088
Technical Datasheet
Contact Configuration4PDT
Switch Operation-
Switch MountingThrough Hole
Product Range-
Contact Current Max300mA
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC21205 is a four-pole double-throw (4PDT) sealed Slide Switch with phosphor bronze contacts and brass terminals. This vertical mount switch comes with UL94V-0 flammability-rated PBT G30 housing and UL94V-0 flammability-rated Valox 357 actuator.
- 20mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 500VRMS Dielectric strength
- 15000 cycles Operating life
- -40 to 85°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Switch withstands aqueous or solvent cleaning processes.
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
-
SVHC
No SVHC (23-Jan-2024)
Switch Operation
-
Product Range
-
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Alternatives for SPC21205
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072