Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoT23A100ASR2-15
Order Code1006845
Product RangeT23 Series
Technical Datasheet
6.496 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.380 |
10+ | €2.120 |
25+ | €1.920 |
50+ | €1.750 |
100+ | €1.570 |
200+ | €1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23A100ASR2-15
Order Code1006845
Product RangeT23 Series
Technical Datasheet
Switching Temperature100°C
Reset Temperature85°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor Housing-
Contact Rating125VAC/15A, 250VAC/10A
Product RangeT23 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The T23A100ASR2-15 is a Thermal Switch with brass/steel tin-plated quick-connect terminals and SPST-NC contact configuration. The thermal switch has aluminium sensing cap, ceramic actuating pin and steel bracket.
- UL94V-0 Flammability rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Switching Temperature
100°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
T23 Series
Reset Temperature
85°C
Sensor Terminals
Quick Connect
Contact Rating
125VAC/15A, 250VAC/10A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048