Print Page
Image is for illustrative purposes only. Please refer to product description.
2.255 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.760 |
5+ | €10.340 |
10+ | €9.110 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€12.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoTEST-22
Order Code1702010
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1mm
Terminal PlatingGold
Overall Length7.9mm
Length - Below Flange3.2mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEST-22 is a pack of 100 brass, two-piece PCB Test Pins with a gold plated finish. Pins have an overall height of 7.9mm and are for mounting in holes 1mm diameter.
- 7.9mm Maximum body height
- 1mm Head diameter
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
3.2mm
SVHC
No SVHC (14-Jun-2023)
Mounting Hole Dia
1mm
Overall Length
7.9mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567