Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.580 |
| 5+ | €7.920 |
| 10+ | €7.450 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€8.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoTEST-31
Order Code1702007
Technical Datasheet
Product Range-
Connector ColourNatural
Connector MountingThrough Hole Mount
Mounting Hole Dia0.7mm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Overview
The TEST-31 is a 0.7mm PCB Test Pin made of brass with gold plated finish.
- 1.6mm Head diameter
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement, Communications & Networking, Industrial
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Brass
Connector Colour
Natural
Mounting Hole Dia
0.7mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for TEST-31
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484