Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.810 |
5+ | €9.570 |
10+ | €8.430 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€11.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoTEST-4
Order Code1702009
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia0.95mm
Terminal PlatingGold
Overall Length14mm
Length - Below Flange3mm
Product Range-
Product Overview
The TEST-4 is a pack of 100 brass, two-piece PCB Test Pins with a gold plated finish. Pins have an overall height of 14mm and are for mounting in holes 0.95mm diameter.
- 14mm Maximum body height
- 1.8mm Head diameter
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
3mm
Mounting Hole Dia
0.95mm
Overall Length
14mm
Product Range
-
Technical Docs (1)
Alternatives for TEST-4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015