Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 502 99C 5C 0.5MM G 250G
Order Code5091020
Also Known As5029525-M
Technical Datasheet
84 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.790 |
5+ | €38.500 |
10+ | €35.810 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€42.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 502 99C 5C 0.5MM G 250G
Order Code5091020
Also Known As5029525-M
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric0.5mm
External Diameter - Imperial0.02"
Melting Temperature227°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 5029525-M is a 0.5mm 99.3/0.7 grade Lead-free Solder Wire, made of Sn and Cu alloy. The cored wire is manufactured with a range of flux contents and although users will normally be using products with a nominal flux content of 3%, the superior performance of this product may allow a lower flux content to be specified. This will further improve residue appearance by reducing the quantity.
- Halide-free version
- Fast soldering - Range of activities to suit all applications
- Good spread on copper, brass and nickel
- Clear residues
- Heat stable, low spitting
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.02"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.5mm
Melting Temperature
227°C
Weight - Imperial
8.818oz
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for C 502 99C 5C 0.5MM G 250G
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26