Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 97SC 5C 0.51MM H 500G
Order Code1257142
Also Known As631719
Technical Datasheet
21 In Stock
140 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €136.230 |
5+ | €122.940 |
10+ | €114.560 |
Price for:Each
Minimum: 1
Multiple: 1
€136.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 97SC 5C 0.51MM H 500G
Order Code1257142
Also Known As631719
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.5mm
External Diameter - Imperial0.02"
Melting Temperature217°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCTo Be Advised
Product Overview
The 631719 is a Solder Wire, 96.5, 3, 0.5 Sn, Ag, Cu alloy content, 0.02-inch external diameter and 217°C melting temperature.
- Pale coloured residues do not require cleaning
- Mild odour
- Halide content <lt/>1.0%
- Contains five cores of non-corrosive 309 Rosin based flux
- Complies with all lead-free legislative requirements
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.02"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.5mm
Melting Temperature
217°C
Weight - Imperial
1.102lb
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 309 97SC 5C 0.51MM H 500G
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53