Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No96SC 400 5C 1.00MM
Order Code1115460
Also Known As96SC 400 5C 1.00MM
Technical Datasheet
16 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €140.670 |
5+ | €126.950 |
10+ | €118.300 |
Price for:Each
Minimum: 1
Multiple: 1
€140.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No96SC 400 5C 1.00MM
Order Code1115460
Also Known As96SC 400 5C 1.00MM
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature217°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Standard 5-core solder combined with SAC387 lead-free alloy (96SC)
- Ideal for repairing lead-free assemblies and for hand soldering, guaranteed total compatibility with SMT soldered joints
- Regular and even flux distribution
- Halogen-free
- Translucent residues
- Excellent wetting, increased flux content
- Classification: J-STD ROL0
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Imperial
0.039"
Weight - Metric
500g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
1mm
Melting Temperature
217°C
Weight - Imperial
1.102lb
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53