Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 60EN 5C 1.6MM S 500G
Order Code419310
Also Known AsD616 500G REEL
32 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.920 |
5+ | €53.030 |
10+ | €49.330 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€58.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 60EN 5C 1.6MM S 500G
Order Code419310
Also Known AsD616 500G REEL
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric1.63mm
External Diameter - Imperial0.064"
Melting Temperature183°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
Product Overview
The D616 500G REEL is a Solder Wire made of 60Sn40Pb alloy.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.064"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1.63mm
Melting Temperature
183°C
Weight - Imperial
1.102lb
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52