Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMF 300S 5L FR
Order Code1115471
Also Known AsMF300S
Technical Datasheet
12 In Stock
112 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.830 |
4+ | €77.890 |
Price for:Each
Minimum: 1
Multiple: 1
€80.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMF 300S 5L FR
Order Code1115471
Also Known AsMF300S
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsSoldering
Dispensing MethodCan
Volume5l
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
MF 300S 5L FR is a flux spray features low residue, resin and halide-free fluxes, which meet the most demanding legislation on volatile organic compound emission. It is in the form of clear colourless liquid and soluble in water.
- 100°C boiling point
- 2.3kPa vapour pressure
- 1.011g/cm³ density
- MF300S suitable for wave or spray application
Applications
Industrial, Consumer Electronics
Technical Specifications
Flux Type
No Clean
Dispensing Method
Can
Weight
-
SVHC
No SVHC (25-Jun-2020)
Flux Applications
Soldering
Volume
5l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.19