Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNC-AA WICK 1.5MM X 30M
Order Code609377
Also Known AsNC-AA30M
Technical Datasheet
102 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €124.270 |
10+ | €109.400 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€124.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNC-AA WICK 1.5MM X 30M
Order Code609377
Also Known AsNC-AA30M
Technical Datasheet
Braid MaterialFlux Coated Copper
Width1.50mm
Length30m
Product Overview
The NC-AA30M is a 30m 1.5mm no clean Desoldering Wick is designed for static-free desoldering and repair of PC boards without the need for subsequent cleaning, can be special halide-free vacuumised no clean, flux-coated copper braid designed to improve wicking. It will not lose its efficiency even after prolonged storage in humid conditions. The wick remains flexible and will not flake. PCBs meet MIL-P-28809A cleanliness test without cleaning.
- Faster and increased solder absorption
- Negligible residues which are non-corrosive, clear and non-hydroscopic
- Heat stable coating
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Flux Coated Copper
Length
30m
Width
1.50mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09