Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.250 |
Price for:Each
Minimum: 1
Multiple: 1
€53.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / SOLDER
Manufacturer Part No63/37AP
Order Code454618
Technical Datasheet
Solder Alloy63, 37 Sn, Pb
Melting Temperature183°C
Diameter-
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
Product Overview
The 63/37AP is a Solder Pellet, 63, 37 Sn, Pb alloy content and 183°C melting temperature.
Applications
Maintenance & Repair
Technical Specifications
Solder Alloy
63, 37 Sn, Pb
Diameter
-
Weight - Imperial
8.818oz
Melting Temperature
183°C
Weight - Metric
250g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:80030000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26