Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.850 |
5+ | €26.460 |
10+ | €26.060 |
20+ | €25.670 |
50+ | €25.290 |
Price for:Each
Minimum: 1
Multiple: 1
€26.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTIMEC
Manufacturer Part NoCONKIT3
Order Code2280499
Technical Datasheet
Operating Force-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Current Max-
Switch Terminals-
No. of Directions-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The CONKIT 3 THRO + MARKING is a Switch Kit with white markings.
Applications
Industrial
Technical Specifications
Operating Force
-
Contact Voltage DC Nom
-
Switch Terminals
-
Product Range
-
Contact Voltage AC Nom
-
Contact Current Max
-
No. of Directions
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for CONKIT3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01