Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R104C
Order Code2062678
Product Range1100R Series
Technical Datasheet
95 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.315 |
| 5+ | €0.309 |
| 10+ | €0.305 |
| 25+ | €0.301 |
| 50+ | €0.297 |
| 200+ | €0.293 |
Price for:Each
Minimum: 1
Multiple: 1
€0.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R104C
Order Code2062678
Product Range1100R Series
Technical Datasheet
Product Range1100R Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)350mA
Saturation Current (Isat)350mA
DC Resistance Max1.1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1100R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
350mA
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
350mA
DC Resistance Max
1.1ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability