Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R154C
Order Code2062679
Product Range1100R Series
Technical Datasheet
143 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.285 |
| 5+ | €0.281 |
| 10+ | €0.277 |
| 25+ | €0.272 |
| 50+ | €0.267 |
| 200+ | €0.245 |
Price for:Each
Minimum: 1
Multiple: 1
€0.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R154C
Order Code2062679
Product Range1100R Series
Technical Datasheet
Product Range1100R Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)300mA
Saturation Current (Isat)300mA
DC Resistance Max1.65ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1100R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
300mA
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
300mA
DC Resistance Max
1.65ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048