Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R223C
Order Code2062673
Product Range1100R Series
Technical Datasheet
200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.285 |
5+ | €0.279 |
10+ | €0.274 |
25+ | €0.268 |
50+ | €0.262 |
200+ | €0.257 |
Price for:Each
Minimum: 1
Multiple: 1
€0.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R223C
Order Code2062673
Product Range1100R Series
Technical Datasheet
Product Range1100R Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)650mA
Saturation Current (Isat)650mA
DC Resistance Max0.27ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 1100R series Radial Lead Inductor with bright tin pin finish. The general-purpose range of inductor is suitable for low to medium current applications. The small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement. The maximum DC current occurs when either the inductance falls to 90% of its nominal value or when its temperature rise reaches 30°C, whichever is sooner.
- Low DC resistance
- Compact size
- ULVW-1 Rated sleeving
- Backward compatible with Sn/Pb soldering systems
- -40 to 85°C Operating free air temperature range
Technical Specifications
Product Range
1100R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
650mA
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
650mA
DC Resistance Max
0.27ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability