Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R223C
Order Code2062692
Product Range1300R Series
Technical Datasheet
870 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.562 |
| 5+ | €0.559 |
| 10+ | €0.556 |
| 25+ | €0.553 |
| 50+ | €0.534 |
| 200+ | €0.477 |
Price for:Each
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R223C
Order Code2062692
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)2A
Saturation Current (Isat)2A
DC Resistance Max0.07ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2A
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
2A
DC Resistance Max
0.07ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability