1.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.458 |
50+ | €0.450 |
100+ | €0.441 |
250+ | €0.432 |
500+ | €0.423 |
1000+ | €0.414 |
Product Information
Product Overview
The 4500 series surface-mount lower profile shielded Power Inductor with tin pin finish. It is a version of 4600 series range of bobbin-wound shielded inductors. They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges, routers and high frequency wireless communication devices. These surface mount inductors are extremely compact and have an integral shield, making them useful in EMI sensitive applications. The maximum DC current occurs when either the inductance falls to 75% of its nominal value or when its temperature rise reaches 40°C, whichever is sooner.
- Integral EMI shield
- Compact size
- UL94V-0 Flammability rating
- J-STD-020-C reflow
- -40 to 125°C Operating temperature range
Technical Specifications
10µH
Shielded
4500 Series
-
± 20%
7.3mm
No SVHC (07-Nov-2024)
2.2A
-
7.3mm x 7.3mm x 3.55mm
0.082ohm
7.3mm
3.55mm
Technical Docs (2)
Alternatives for 45103C
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate