Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60B474C
Order Code2070617
Product Range6000B Series
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.810 |
3+ | €2.800 |
5+ | €2.790 |
10+ | €2.780 |
20+ | €2.770 |
50+ | €2.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60B474C
Order Code2070617
Product Range6000B Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)3.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case27mm x 19.5mm x 20mm
Product Range6000B Series
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 15%
Product Length27mm
Product Width19.5mm
Product Height20mm
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Power Inductor Case
27mm x 19.5mm x 20mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
19.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
-
Product Range
6000B Series
DC Resistance Max
0.1ohm
Product Length
27mm
Product Height
20mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
Product traceability