Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No7805SR-C
Order Code1703410
Product Range78xxSR Series
Technical Datasheet
167 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.630 |
| 5+ | €10.520 |
| 10+ | €10.420 |
| 50+ | €10.310 |
| 100+ | €10.300 |
Price for:Each
Minimum: 1
Multiple: 1
€10.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No7805SR-C
Order Code1703410
Product Range78xxSR Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
Product Range78xxSR Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7.5V
Input Voltage DC Max36V
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 7805SR-C is a 5V step-down Switching Regulator with open frame SIP package. The 260kHz switching frequency provides for efficiencies as high as 95%. The switching regulator provides many significant improvements over their linear counterparts like lower quiescent current, higher input voltage and better ±2% output accuracy.
- Up to 95% Efficiency - no Heat Sinks or Thermal Derating Required
- Built-in Filter Capacitors - no External Components Required
- 40° to +70°C Operation at Full Load
- Short-circuit Protection
- Excellent Load (±0.2%) and Line (±0.3%) Regulation
- Can be used with Unregulated DC Supplies Protection
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
78xxSR Series
Input Voltage DC Min
7.5V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495