Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78602/2C
Order Code1454884
Product Range78602/2C Series
Technical Datasheet
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.490 |
10+ | €1.470 |
25+ | €1.450 |
50+ | €1.420 |
100+ | €1.350 |
500+ | €1.250 |
Price for:Each
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78602/2C
Order Code1454884
Product Range78602/2C Series
Technical Datasheet
Turns Ratio1:1:1
Inductance500µH
DC Resistance0.34ohm
ET Constant10Vµs
Isolation Voltage1kV
Product Range78602/2C Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 78602/2C is a 500µH general purpose low-profile Pulse Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 786 series transformer is fully encapsulated and rated with 500μH minimum primary inductance and 1kVrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This comprehensive range transformer is common used in line coupling, matching or isolating. The device can also be used in small isolated power supplies and also as common-mode chokes in filtering applications.
- 32pF Interwinding capacitance
- 300°C for 10 seconds Peak wave solder temperature
Applications
Power Management
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.34ohm
Isolation Voltage
1kV
SVHC
No SVHC (07-Nov-2024)
Inductance
500µH
ET Constant
10Vµs
Product Range
78602/2C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001