Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €86.210 |
Product Information
Product Overview
The ACA-20RM-4-AC4-RL-C is a 3-1/2-digit true RMS AC Ammeter with built-in current transformer. It is the worlds first digital AC ammeter to incorporate a built-in current transformer (CT) to directly measure the true RMS value of complex, non-sinusoidal ac currents from 2 to 50A, no bulky and expensive 5A "donut" CTs are required. Operation and setup is straightforward, simply pass the load-carrying wire through the on-board CT, apply power and the ammeter is fully operational. It is totally self-contained, no external components are required. Power consumption from a nominal 120 or 220VAC supply is less than 50mA. Precision auto zeroing circuitry, super-stable component and a RMS-to-DC converter circuit combine to achieve excellent performance when measuring the complex, non-sinusoidal, AC currents found in today's computer/telecom equipment.
- Built-in CTs provide true RMS values of complex waveforms
- Perfect for measuring AC current in IT applications
- Split-core CT for easy installation
- Large, easy-to-read, red LED display with 0.37" digits
- Reliable single-board construction
- Digital replacement for analogue meters
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation
Technical Specifications
3-1/2
0A to 50A
21.29mm
170VAC
0°C
-
AC Current
9.4mm
33.93mm
264VAC
60°C
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate