Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €69.390 |
5+ | €65.910 |
10+ | €60.360 |
Product Information
Product Overview
The ACM20-5-AC1-R-F-C is a 4-function AC Power Meter can accurately display the real power and true-rms current values of triangle waves, square waves and other irregularly shaped waveforms with a typical accuracy of ±1% of full scale. It has 32A at 85 to 264VAC (47 to 63Hz) operating supply range makes this power meter perfect for worldwide power monitoring applications. The bright red LED display makes ACM20 AC power meter easily readable from as far as 15ft. This AC power meter display the most critical measurements in mains-powered equipment like voltage, amperage, active power (watts) and power factor. A front panel selector-switch provides continuous cycling through all four measurements mode of operation.
- Two display modes - continuous auto cycling or fixed
- Ideal for power distribution units (PDUs) and power strips
- One-piece polycarbonate housing fits 0U and 1U racks
- Surface mount design occupies minimal panel space
- Bright red LED-display with four annunciators
Applications
Power Management, Alternative Energy, Imaging, Video & Vision
Technical Specifications
4
0A to 32A, 85V to 264V, 47Hz to 63Hz, 0W to 9999W
22.1mm
85VAC
0°C
ACM20 Series
AC Current / AC Voltage / Frequency / Power
9.14mm
36.22mm
264VAC
60°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate