Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCM20-1-DC5-R-C
Order Code2932019
Product RangeDCM20 Series
Your Part Number
Technical Datasheet
89 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.260 |
| 5+ | €74.350 |
| 10+ | €66.910 |
Price for:Each
Minimum: 1
Multiple: 1
€78.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCM20-1-DC5-R-C
Order Code2932019
Product RangeDCM20 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionDC Current / DC Voltage / Power
Meter Range0A to 1200A / 0.5V to 72V / 0W to 96kW
Digit Height9.14mm
Panel Cutout Height22.23mm
Panel Cutout Width37.47mm
Supply Voltage Min9VDC
Supply Voltage Max72VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeDCM20 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0A to 1200A / 0.5V to 72V / 0W to 96kW
Panel Cutout Height
22.23mm
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
DCM20 Series
Meter Function
DC Current / DC Voltage / Power
Digit Height
9.14mm
Panel Cutout Width
37.47mm
Supply Voltage Max
72VDC
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536