Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20LCD-1-5-C
Order Code1339295
Technical Datasheet
31 In Stock
108 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.280 |
5+ | €29.810 |
10+ | €28.350 |
20+ | €27.780 |
Price for:Each
Minimum: 1
Multiple: 1
€31.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20LCD-1-5-C
Order Code1339295
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range-2V to +2V
Digit Height9.4mm
Panel Cutout Height21.34mm
Panel Cutout Width34.04mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Product Overview
The DMS-20LCD-1-5-C is a 3.5-digit LCD Display Digital Panel Voltmeter is epoxy encapsulated in a subminiature (1.38 x 0.88 x 0.43-inch), 12-pin DIP package. This completely self-contained, fully operational meter offers a combination of ruggedness, long-term reliability and component-like ease-of-use. It is an extremely accurate (±1 count) and are only slightly larger than their 0.37-inch/9.4mm, enhanced-contrast, LCD displays. It incorporates a built-in bezel and are easily mounted in either panels or PC boards.
- Low-battery annunciator
- ±2V Input voltage range
- Aqua colour
- 0 to 60°C Temperature range
Applications
Automation & Process Control, Test & Measurement
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-2V to +2V
Panel Cutout Height
21.34mm
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
9.4mm
Panel Cutout Width
34.04mm
Supply Voltage Max
5.25V
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025