Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20LCD-1-DCM-C
Order Code1215412
Product RangeDMS-20LCD-0/1 Series
Technical Datasheet
47 In Stock
108 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.020 |
5+ | €30.420 |
10+ | €28.820 |
20+ | €28.240 |
Price for:Each
Minimum: 1
Multiple: 1
€32.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20LCD-1-DCM-C
Order Code1215412
Product RangeDMS-20LCD-0/1 Series
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionDC Voltage
Meter Range8V to 50V
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min8VDC
Supply Voltage Max50VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeDMS-20LCD-0/1 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DMS-20LCD-1-DCM-C is a Self-powered LCD Display 2-wire DC Voltage Monitor with built-in VDC annunciator, can be easily read from 10ft. Apply power to the two rear terminals and the unit is operational. It utilizes a precision analogue-to-digital converter and ultra-stable passive components to achieve excellent performance over the operating temperature range of 0 to 60°C. A rugged, ABS plastic package provides excellent protection against shock and vibration.
- 8VDC to 50VDC voltage monitor (24VDC nominal operation) with 0.1V resolution
- Ideal for battery powered systems
- Reverse polarity protected
- 3 digit LCD display
- Weight of 14grams
- ABS case material, provides excellent protection against shock and vibration
- Humidity range from (non condensing) 0% to 85%
- Subminiature 1.38inch x 0.88inch x 0.66inch package
- Maximum current consumption of 2mA at 24V and 6mA at 50V
- Sampling rate of 2.5readings/second
Applications
Industrial, Automation & Process Control, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
3
Meter Range
8V to 50V
Panel Cutout Height
21.29mm
Supply Voltage Min
8VDC
Operating Temperature Min
0°C
Product Range
DMS-20LCD-0/1 Series
Meter Function
DC Voltage
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
50VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022