Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-0/5-24RL-C
Order Code1339352
Technical Datasheet
308 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €83.260 |
5+ | €81.660 |
10+ | €80.060 |
Price for:Each
Minimum: 1
Multiple: 1
€83.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-0/5-24RL-C
Order Code1339352
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Voltage
Meter Range0V to 5V, 0V to 10V
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min4.75VDC
Supply Voltage Max40VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Product Overview
The DMS-20PC-0/5-24RL-C is a 3.5-digit LED Display Process Control Monitor, gain (span) and offset (zero) adjustments are performed with on-board, precision, 20-turn potentiometers. All decimal-point and range-change selections are made on an 8-position, vibration-resistant, gold-plated DIP switch. Power-supply and input-signal connections are made via reliable screw-type terminal blocks. DIP switch and potentiometers accommodate hundreds of input voltage/output-reading combinations.
- DIP-switch selectable range and decimal points
- 100kΩ High input impedance
- Hundreds of different input/readout combinations
- Low power red LED
- 0 to 60°C Temperature range
Applications
Automation & Process Control
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0V to 5V, 0V to 10V
Panel Cutout Height
21.29mm
Supply Voltage Min
4.75VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
40VDC
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431