Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €57.670 |
5+ | €52.290 |
10+ | €47.890 |
Product Information
Product Overview
The DMS-20PC-0-DCM-B-C is a 3-1/2-digit blue self-powered LED DC Voltage Monitor with positive input. It is a great replacement for older, hard-to-read, analogue panel meter. The large, 0.37-inch, LED display can be easily read from 15ft away. Built-in reverse polarity protection assures simple, trouble-free installation. It employs a high-resolution, 3-1/2-digit A/D converter and precision metal-film resistors to achieve outstanding performance. A rugged, epoxy-encapsulated, polycarbonate case provides excellent protection against moisture, shock and vibration. It is designed to fit the same panel cut-out as Murata Power Solutions popular DMS-20PC-X-LM ac-line voltage monitors.
- No additional components or power supplies are required
- Self-powered, only two connections required
- Ideal replacements for analogue panel meter
- -25 to 60°C Operating temperature range
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
3-1/2
4.5V to 19.99V
21.29mm
4.5V
-25°C
-
DC Voltage
9.4mm
33.93mm
19.99V
60°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate