Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €44.830 |
5+ | €42.700 |
10+ | €40.560 |
Product Information
Product Overview
The DMS-20PC-0-GS-C is a 3-1/2-digit standard green LED Display Digital Panel Voltmeter with fully self-contained and is fully functional. It combines a precision A/D converter, a factory-trimmed, highly stable, voltage reference and a large (0.37-inch), easy-to-read LED display in a single package that is only slightly larger than the display itself. Its sub-miniature, epoxy-encapsulated cases incorporate built-in colour filters and bezels are moisture and vibration proof and function well in the harshest environments. Its 12-pin dual-in-line configuration offers component-like plug-in convenience and maximum versatility. This device is fully calibrated at the factory to an accuracy of ±1 count (±0.05% of full scale range) and never requires calibration or adjustment. A DISPLAY ENABLE function permits the display to be disabled for "power-down" operation. It has a DISPLAY TEST function.
- DISPLAY TEST function
- User-selectable decimal point placement
- Factory calibrated, ±1 count accuracy
- 800kΩ Minimum input impedance
- 86dB CMRR (typical)
Applications
Industrial, Metering, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3-1/2
-200mV to +200mV
21.34mm
4.75V
0°C
-
DC Voltage
9.4mm
34.04mm
5.25V
60°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate