Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-4/20S-C
Order Code1215414
Technical Datasheet
1 In Stock
216 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.370 |
5+ | €68.910 |
10+ | €67.440 |
Price for:Each
Minimum: 1
Multiple: 1
€70.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-4/20S-C
Order Code1215414
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionCurrent Loop Indicator
Meter Range4mA to 20mA
Digit Height9.4mm
Panel Cutout Height21.34mm
Panel Cutout Width34.04mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCLead (17-Jan-2022)
Product Overview
The DMS-20PC-4/20S-C is a subminiature 4-20mA loop-powered LED Process Monitor with self-powered, no external supply required, unipolar reading models. High-quality, 20-turn, span (gain) and zero (offset) adjustments. DIP-switch selectable range and decimal points with hundreds of input/readout combinations. Vibration-resistant package, reliable screw-terminal input connections.
- 3.5 Digits
- 0.37" Height
- Red color
- LED display
Applications
Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
4mA to 20mA
Panel Cutout Height
21.34mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
Current Loop Indicator
Digit Height
9.4mm
Panel Cutout Width
34.04mm
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Alternatives for DMS-20PC-4/20S-C
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026