Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-BZL2-C
Order Code1339358
Technical Datasheet
83 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.790 |
5+ | €10.210 |
10+ | €8.990 |
20+ | €8.210 |
50+ | €7.130 |
Price for:Each
Minimum: 1
Multiple: 1
€10.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-BZL2-C
Order Code1339358
Technical Datasheet
For Use WithDMS Series
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The DMS-BZL2-C is a Bezel Assembly with EPDM rubber gasket. The DMS-BZL series bezel assembly provides a secure, cosmetically-pleasing method for panel mounting all DMS- 20, DMS-30 and DMS-40 digital panel meters. The bezel is made from rugged, black ABS plastic (UL94V-0) and is supplied with threaded metallic #2-56 screws and inserts, ensuring a secure, vibration resistant installation.
- 15 to 20ozf-inch Screw torque-rating
- -40 to 75°C Operating temperature range
Applications
Metering
Technical Specifications
For Use With
DMS Series
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012