Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ1D121802VMC-R7
Order Code4540048
Product RangeMGJ1V Series
Technical Datasheet
119 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.040 |
5+ | €3.890 |
10+ | €3.830 |
20+ | €3.760 |
50+ | €3.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ1D121802VMC-R7
Order Code4540048
Product RangeMGJ1V Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeModule
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 118V
Output Current - Output 149mA
Output Voltage - Output 2-2.5V
Output Current - Output 249mA
Output Regulation-
Isolation Voltage5.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width12mm
Height4.45mm
Depth16mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMGJ1V Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
49mA
Output Current - Output 2
49mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
4.45mm
Input Voltage DC Min
10.8V
Product Range
MGJ1V Series
DC / DC Converter Type
Module
Output Power Max
1W
Output Voltage - Output 1
18V
Output Voltage - Output 2
-2.5V
Output Regulation
-
Input Voltage DC Nom
12V
Width
12mm
Depth
16mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability