Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
23+ | €22.250 |
115+ | €21.810 |
230+ | €21.360 |
460+ | €20.920 |
Product Information
Product Overview
The MGJ6T05150505MC-R7 is a 3-output 6W board-mount isolated gate drive SM DC/DC Converter offering configurable dual output voltages. The DC-DC converter is ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon and silicon carbide MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The device is characterized for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronization pin simplifies EMC filter design. The device protections features include short-circuit protection and overload protection.
- No opto feedback
- Patent pending
- Characterised partial discharge performance
- 5.2kVDC Isolation test voltage hi pot test
- 3kVDC DC link voltage
- 80kV/μs at 1.6kV Characterised dv/dt immunity
- 10% Maximum load regulation
- 200 and 75mVp-p Maximum ripple and noise
- 78% Typical efficiency
- 15pF Isolation capacitance
- 15ms Start-up time
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Gate Drive
2:1
3 Output
240mA
240mA
5.2kV
Fixed
14.19mm
4.5V
MGJ6 Series
-
6W
15V
5V
Unregulated
5V
31.24mm
22.61mm
9V
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate