Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6T12F24MC-R7
Order Code2831678
Product RangeMGJ6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
23+ | €18.540 |
115+ | €16.980 |
230+ | €16.640 |
460+ | €16.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 23
Multiple: 23
€426.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6T12F24MC-R7
Order Code2831678
Product RangeMGJ6 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeFull Bridge
Input Ratio2:1
Output Power Max6W
No. of Outputs3 Output
Output Voltage - Output 124V
Output Current - Output 162.5mA
Output Voltage - Output 324V
Output Current - Output 3125mA
Output Voltage - Output 224V
Output Current - Output 262.5mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width22.61mm
DC / DC Converter MountingSurface Mount Device
Height14.05mm
Depth41.53mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeMGJ6 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
3 Output
Output Current - Output 1
62.5mA
Output Current - Output 3
125mA
Output Current - Output 2
62.5mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
41.53mm
Input Voltage DC Max
18V
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
Full Bridge
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 3
24V
Output Voltage - Output 2
24V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
22.61mm
Height
14.05mm
Input Voltage DC Min
9V
Product Range
MGJ6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0173
Product traceability