Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMP-HW80EVAL-01
Order Code3651886
Product RangeMP Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €102.220 |
Price for:Each
Minimum: 1
Multiple: 1
€102.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMP-HW80EVAL-01
Order Code3651886
Product RangeMP Series
Technical Datasheet
Silicon ManufacturerMurata Power Solutions
Silicon Core NumberIRH-W80
Kit Application TypePower Management
Application Sub TypeIsolated DC/DC Converter
Kit ContentsEvaluation Board IRH-W80
Product RangeMP Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP-HW80EVAL-01 evaluation board is designed to assist with the evaluation of the IRQ-W80, 250W, 10:1 input range DC/DC converter module. The IRQ-W80 series of isolated regulated converter modules, deliver an impressive 250W single output from wide input range of 16V to 160VDC, complying with the input battery voltage transient range of EN50155.
- Quarter brick module offers high efficiency levels up to 90%
- Overvoltage, overcurrent, shot circuit protection
- Adjustable output voltage, adjustable current limit
- Positive or negative logic enable and hold up function for an external capacitor
Technical Specifications
Silicon Manufacturer
Murata Power Solutions
Kit Application Type
Power Management
Kit Contents
Evaluation Board IRH-W80
Automotive Qualification Standard
-
Silicon Core Number
IRH-W80
Application Sub Type
Isolated DC/DC Converter
Product Range
MP Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69