Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP00502ABF
Order Code3501744
Product RangeMYBSP Series
Technical Datasheet
1.094 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.850 |
| 5+ | €9.480 |
| 10+ | €9.330 |
| 50+ | €8.720 |
| 100+ | €8.570 |
| 250+ | €8.390 |
Price for:Each
Minimum: 1
Multiple: 1
€9.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP00502ABF
Order Code3501744
Product RangeMYBSP Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter Type-
Input Ratio2:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width26mm
Height6.2mm
Depth14.8mm
Input Voltage DC Min37V
Input Voltage DC Max57V
Product RangeMYBSP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Isolated DC-DC converter for PoE PD
- Support IEEE802.3af class0
- Surface mount module
- 2250VDC input-output isolation
- Operating temperature range from -40 to +85°C
- Module has self-protection features
- Include input undervoltage lockout and output current limit
- 80% efficiency (typ)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
6.2mm
Input Voltage DC Min
37V
Product Range
MYBSP Series
DC / DC Converter Type
-
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
26mm
Depth
14.8mm
Input Voltage DC Max
57V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047